
16-position, female, right-angle Micro SATA plug for HDD applications. Features gold-plated copper alloy contacts, 1.5A current rating, and 30V voltage rating. Designed for surface mount (SMD/SMT) with a 1.27mm pitch and liquid crystal polymer housing. Rated for 500 mating cycles and operates within a -40°C to 105°C temperature range. UL94 V-0 flammability and low halogen compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 781030001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | 78103 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 781030001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.