Molex 781090012 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 34.65 |
| Product Depth (mm) | 14.2 |
| Product Height (mm) | 5 |
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 781090012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.