This 18-position connector features a copper alloy contact material with gold plating, suitable for 500mA current rating and 50V voltage rating. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is available in a tape and reel packaging with 1000 pieces per package, and has a pitch of 0.5mm. It is designed for vertical orientation and is not stackable.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Copper Alloy |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |