
This 28-position SMD/SMT connector features a copper alloy contact material with a gold plating, supporting a current rating of 500mA and a voltage rating of 50V AC. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is available in a tape and reel packaging with 1000 pieces per reel, and has a pitch of 0.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 78119-1288 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Copper Alloy |
| Number of Circuits | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Series | 78119 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78119-1288 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
