The 781191388 is a 38-contact FFC/FPC connector with a SKT contact gender and a terminal pitch of 0.5mm. It is designed for surface mount applications and operates within a temperature range of -40 to 85°C. The connector features a straight body orientation and a solder termination method. It has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50VAC.
Molex 781191388 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 38 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 781191388 to view detailed technical specifications.
No datasheet is available for this part.