
This 2-row surface mount D-subminiature connector features a right-angle body orientation and a terminal pitch of 0.6mm. It has 204 contacts and is designed for surface mount applications. The connector measures 72mm in length and 5.2mm in height. It is suitable for use in a variety of applications, including those that require high-density connections.
Molex 781210011 technical specifications.
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 72 |
| Product Height (mm) | 5.2 |
| Type | SO DIMM Socket |
| Gender | SKT |
| Number of Contacts | 204 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 781210011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.