Molex 78125-0001 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Package Quantity | 352 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 78125 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78125-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
