Molex 781641051 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 29 |
| Number of Ports | 2 |
| Product Length (mm) | 44.6 |
| Product Height (mm) | 5 |
| Product Weight (g) | 1.569 |
| Type | Combo SAS |
| Gender | PL |
| Number of Contacts | 15Power/14Signal |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 781641051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.