Molex 78165-1001 technical specifications.
| Contact Gender | Female |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 29 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 13mm |
| Series | 78165 |
| Termination | Crimp |
| Weight | 0.09651oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 78165-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.