Molex 78171-5007 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 7 |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 78171-5007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.