Female receptacle connector featuring 3 contacts in a single row with a 1.2mm pitch. This straight, cable-mount component utilizes copper alloy contacts with gold plating and offers a 1.5A current rating. Designed for low halogen environments, it is RoHS compliant and operates within a temperature range of -25°C to 85°C, with a voltage rating of 50V AC and 5.05kV DC.
Molex 78172-0003 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 3.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78172 |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 78172-0003 to view detailed technical specifications.
No datasheet is available for this part.