Female receptacle connector featuring 5 contacts in a single row with a 1.2mm pitch. This straight, low halogen component offers a 1.5A current rating and 50V AC voltage rating. Constructed with copper alloy contacts and gold plating, it utilizes a crimp termination method. Designed for cable mounting, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 78172-0005 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 3.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78172 |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 78172-0005 to view detailed technical specifications.
No datasheet is available for this part.