
Female signal contact for 30-28AWG wire, featuring a straight orientation and crimp termination. This component is constructed from bronze and copper alloy with gold plating, offering a current rating of 1.5A and a voltage rating of 50V. Designed for board-to-board applications, it has a 1.25mm depth, 1.1mm height, and 3.1mm length. The contact is RoHS compliant and packaged on tape and reel.
Molex 78172-0410 technical specifications.
| Application(s) | SIGNAL |
| Package/Case | 0410 |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Depth | 1.25mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 1.1mm |
| Length | 3.1mm |
| Max Current Rating | 1.5A |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78172 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 0.002046oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 78172-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
