
Molex 78172-5006 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78172 |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 78172-5006 to view detailed technical specifications.
No datasheet is available for this part.