Molex 781953001 technical specifications.
| Terminal Pitch (mm) | 0.22 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 72 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 4 |
| Type | DDR3 SO DIMM |
| Gender | RCP |
| Number of Contacts | 204 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 781953001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.