Conn Housing RCP 2 POS 5.4mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 40 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 5.4mm |
| Series | 78196 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |