
Vertical board-to-board connector with a 2mm pitch, featuring a male, straight, press-fit terminal design. This receptacle offers 4 circuits and 4 contacts made from copper alloy with gold plating. It supports a current rating of 25A and a voltage rating of 250V (DC 48V), operating within a temperature range of -55°C to 85°C. The black, UL94 V-0 rated insulator is low halogen and compliant with ELV, Reach SVHC, and RoHS standards.
Molex 78216-1001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Material | Copper Alloy |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 78216 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78216-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
