Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

78229-1011

Datasheet
High Speed / Modular Connectors I-TRAC PWR 7R W/LF HLDDN PLUG RA PF 4P
Molex

78229-1011

High Speed / Modular Connectors I-TRAC PWR 7R W/LF HLDDN PLUG RA PF 4P

  1. Connectors & Interconnects
  2. IC & Component Sockets
  1. Connectors & Interconnects
  2. IC & Component Sockets

Current Rating40A
MountingThrough Hole
Quick Jump:

Technical Specifications

Molex 78229-1011 technical specifications.

General

Contact Material
Copper Alloy
Contact Plating
Tin, Gold
Current Rating
40A
Depth
27.8mm
Flammability Rating
UL94 V-0
Halogen Free
Low Halogen
Housing Color
Black
Length
18.3mm
Material
Thermoplastic
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Max Voltage Rating (DC)
250V
Mount
Through Hole
Number of Circuits
4
Number of Rows
2
Orientation
Right Angle
Package Quantity
108
Packaging
Tray
Series
78229
Shielding
Unshielded
Termination
Press-Fit
DC Rated Voltage
250V

Compliance

RoHS
Compliant

Datasheet

Molex 78229-1011 Datasheet

Download the complete datasheet for Molex 78229-1011 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com