Molex 78230-2101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Depth | 33.81mm |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Number of Circuits | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 78230 |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78230-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.