Molex 78231-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Rows | 11 |
| Package Quantity | 324 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 78231 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 78231-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.