Molex 78234-1003 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | 78234 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78234-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
