Molex 78234-1011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78234 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78234-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.