Molex 78235-1101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 80A |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78235 |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78235-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.