Molex 78294-0001 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 3.03kV |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 78294 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78294-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.