Molex 78321-0161 technical specifications.
| Contact Plating | Gold |
| Memory Type | SDRAM |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Series | 78321 |
| RoHS | Compliant |
Download the complete datasheet for Molex 78321-0161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.