This DDR3 DIMM socket features 240 contacts arranged in two rows, with a terminal pitch of 1mm. It is designed for through hole mounting and can operate within a temperature range of -55°C to 85°C. The socket is rated for a maximum current of 1A per contact and a maximum voltage of 30VDC or 30VAC.
Molex 783210162 technical specifications.
| Type | DDR3 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 783210162 to view detailed technical specifications.
No datasheet is available for this part.