Molex 78373-0011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 27.54mm |
| Insulation Material | Polymer |
| Length | 148mm |
| Mount | Through Hole |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 78373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 78373-0011 to view detailed technical specifications.
No datasheet is available for this part.