Molex 78443-0102 technical specifications.
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| Series | 78443 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 78443-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.