Molex 784770001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Number of Terminals | 44 |
| Number of Ports | 2 |
| Type | SAS |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 784770001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.