Molex 78492-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 78492 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 78492-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.