Molex 78526-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 27mm |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 78526-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.