Molex 78528-0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Package Quantity | 540 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 78528 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78528-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.