
240-position, 4-row straight DIMM socket connector with 1mm pitch and 1.9mm row spacing. Features copper alloy contacts with nickel and gold plating, rated for 1A current and 29V AC. Constructed with nylon insulation and a copper alloy housing, this through-hole termination component operates from -55°C to 85°C. It is RoHS compliant, UL94 V-0 flammability rated, and low halogen.
Molex 78588-0002 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Length | 146.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.9mm |
| Series | DDR3 DIMM |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 29V |
| Weight | 0.18995oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 78588-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.