
240-position, 4-row DDR3 DIMM connector with 1mm pitch and 1.9mm row spacing. Features straight, through-hole termination with a 3.18mm tail length. Copper alloy contacts with nickel and gold plating offer a 1A current rating and 29V AC voltage rating. Constructed with Nylon insulation, this connector operates from -55°C to 85°C, is UL94 V-0 flammability rated, low halogen, and RoHS compliant.
Molex 78588-1502 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Height | 12.6mm |
| Insulation Material | Nylon |
| Length | 146.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.9mm |
| Series | DDR3 DIMM |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 29V |
| Weight | 0.18995oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 78588-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
