Molex 78592-0301 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.25mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 8.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 78592-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.