240-position, 4-row straight surface mount receptacle with 1mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 30V AC/DC. Constructed with nylon insulation and a copper alloy housing, this component operates within a temperature range of -55°C to 85°C and boasts a 3.03kV DC voltage rating. It is UL94 V-0 flammability rated and RoHS compliant.
Molex 78603-0001 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 147mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78603 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78603-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.