Molex 78726-1039 technical specifications.
| Number of Positions | 288 |
| Package Quantity | 300 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 78726 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 78726-1039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.