Molex 78790-1001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Height | 1.2mm |
| Length | 15.4mm |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Series | 78790 |
| Termination | Through Hole |
| Voltage Rating | 10V |
| Weight | 0.011204oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 78790-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
