
50-position, 2-row right-angle receptacle with gold-plated bronze contacts. Features a 1.27mm pitch, solder termination, and a 1A current rating. Designed for through-hole mounting with a UL94 V-0 flammability rating and operating temperatures from -55°C to 105°C. This shielded connector offers a 30V voltage rating and is RoHS compliant.
Molex 79059-2701 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 79059 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79059-2701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.