Molex 79059-2708 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| RoHS Compliant | Yes |
| Series | 79059 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 79059-2708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.