Vertical board-to-board connector with 14 contacts arranged in 2 rows. Features a 0.079 inch pitch and female socket contact type with gold-plated bronze contacts. Rated for 1A current and 125V, with a black glass insulator and solder termination. Operating temperature range from -55°C to 125°C.
Molex 79107-0006 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Milli-Grid 79107 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79107-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.