Molex 79107-0006-TB36 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Pitch | 1.27mm |
| Series | 79107 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79107-0006-TB36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.