Vertical board-to-board connector featuring 20 female socket contacts arranged in 2 rows with a 0.079 inch pitch. This receptacle offers through-hole mounting and solder termination with gold-plated bronze contacts. The black insulator housing has a height of 4.44mm, length of 20.2mm, and width of 4.19mm.
Molex 79107-0009 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 4.44mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79107 |
| Termination | Solder |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79107-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.