24-circuit, 2-row female receptacle connector with a 0.079 inch pitch. Features straight, through-hole mounting with solder termination and gold-plated bronze contacts. This vertical, black insulator connector has a 4.44mm height, 24.2mm length, and 4.19mm width.
Molex 79107-0011 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.44mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24.2mm |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79107 |
| Termination | Solder |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79107-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.