Female receptacle connector with 30 contacts arranged in 2 rows, featuring a 0.079 inch pitch and straight vertical orientation. This through-hole mount component utilizes female socket contacts made of bronze with gold plating, rated for 1A current and 125V voltage. The black insulator housing operates within a temperature range of -55°C to 105°C and employs solder termination.
Molex 79107-0014 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79107 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79107-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.