
Receptacle, 10-position, 2-row board connector featuring a 2mm pitch and 0.079-inch row spacing. Female socket contacts, made of gold-plated bronze, offer a 1A current rating and 125V voltage rating. This vertical, through-hole mount component has a black, low halogen insulator and utilizes solder termination. Operating temperature range is -55°C to 105°C.
Molex 79107-7004 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2346 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79107 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
