
22-contact, 2-row female receptacle with a 2mm pitch. Features gold-plated bronze female socket contacts and a black insulator. Rated for 1A current and 125V AC, with a maximum operating temperature of 105°C. Through-hole mounting with solder termination.
Molex 79107-7010 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Gender | Receptacle |
| Height | 4.44mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79107 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.