40-position, 2-row female receptacle with 2mm pitch and straight, through-hole termination. Features gold-plated bronze contacts for 1A current rating and 125V AC voltage rating. Black, low halogen insulator with a locking mechanism, operating from -55°C to 105°C.
Molex 79107-7019 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4.19mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.44mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.19mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2080 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.