
This 42-position female header features a 2mm pitch and is rated for 1A and 125V. It is made from bronze with a gold plating and has a contact post length of 3mm. The header is packaged in a rail/tube format and is compliant with RoHS regulations. It is designed for through-hole termination.
Molex 79107-7070 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Current Rating | 1A |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 79107 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7070 to view detailed technical specifications.
No datasheet is available for this part.