
This female rectangular connector features 44 circuits, 2 rows, and a 5mm pitch. It has a current rating of 1A and a voltage rating of 125V. The connector is packaged in a rail/tube format with 1920 pieces per quantity. It is compliant with RoHS and Reach SVHC regulations.
Molex 79107-7071 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 44 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 79107 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
